Sunnex Equipment AB 313 LED Machine Light, 14 W, 24V ac, IP68, 430 mm Reach, 420 mm
- RS 제품 번호:
- 643-004
- 제조사 부품 번호:
- 31300
- 제조업체:
- Sunnex Equipment AB
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 643-004
- 제조사 부품 번호:
- 31300
- 제조업체:
- Sunnex Equipment AB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sunnex Equipment AB | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 313 | |
| Lamp Supplied | Yes | |
| Voltage | 24V ac | |
| Light Style | Light Bar | |
| Colour Temperature | 4500K | |
| Power | 14W | |
| Colour | Black | |
| IP Rating | IP68 | |
| Maximum Reach | 430mm | |
| Length | 420mm | |
| Plug Type | M12 | |
| Lifespan | 60000h | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sunnex Equipment AB | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 313 | ||
Lamp Supplied Yes | ||
Voltage 24V ac | ||
Light Style Light Bar | ||
Colour Temperature 4500K | ||
Power 14W | ||
Colour Black | ||
IP Rating IP68 | ||
Maximum Reach 430mm | ||
Length 420mm | ||
Plug Type M12 | ||
Lifespan 60000h | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sunnex Equipment AB Elara is a Linear lamp, for lighting up surfaces in CNC-machines and other production machines. The LEDs enables a long service life and low temperature impact, delivered with an L-bracket for mounting on walls or ceiling. An M12 male connector is fitted in the end piece for easy connection to 24V AC/D.
Low Power consumption
Easy to install and adjust
Minimal heat radiation
LED service life greater than 60000h
14W LED power
Mounting bracket included
Safe power supply to 24V AC/DC via M12 connector
관련된 링크들
- Sunnex Equipment AB Industrial Circular Connector, 4 Contacts, Screw, M12 Connector, Plug, Male, IP68, 313 Series
- Sunnex Equipment AB Metal Base
- Sunnex Equipment AB Surface Mounting Frame
- RS PRO LED Machine Light, 12 W, 260V ac, Adjustable Arm, IP65, 215 mm Reach, 430 mm Arm Length, 1.8 m, 430 mm
- RS PRO LED Machine Light, 12 W, 24 V ac, 24V dc, Adjustable Arm, IP65, 430 mm Reach, 430 mm Arm Length, 1.8 m
- RS PRO LED Machine Light, 12 W, 240 V ac, 240V dc, Articulated, IP65, 430 mm Reach, 430 mm Arm Length, 1.8 m, 500 mm
- RS PRO LED Machine Light, 12 W, 260V ac, Adjustable Arm, IP65, 215 mm Reach, 430 mm Arm Length, 1.8 m
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter