Phoenix Contact PLD M LED Machine Light, 9 W, 24V dc, IP54, 335 mm
- RS 제품 번호:
- 517-771
- 제조사 부품 번호:
- 1118016
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩493,160.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩493,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-771
- 제조사 부품 번호:
- 1118016
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | PLD M | |
| Voltage | 24V dc | |
| Light Style | Light Bar | |
| Colour Temperature | 5000K | |
| Power | 9W | |
| IP Rating | IP54 | |
| Length | 335mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Standards/Approvals | ETLus, EAC-RoHS, ETL, cETL, EAC, Protection class III (IEC 61140, EN 61140, VDE 0140-1) | |
| Width | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series PLD M | ||
Voltage 24V dc | ||
Light Style Light Bar | ||
Colour Temperature 5000K | ||
Power 9W | ||
IP Rating IP54 | ||
Length 335mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Standards/Approvals ETLus, EAC-RoHS, ETL, cETL, EAC, Protection class III (IEC 61140, EN 61140, VDE 0140-1) | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is expertly crafted to enhance illumination within confined spaces or on machinery. Designed for versatility, it boasts a compact 35 mm diameter, making it perfect for installations where space is limited. The innovative swivel function, combined with adjustable brightness settings, allows the user to tailor the light according to specific operational requirements. With robust mounting accessories included, this unit offers hassle-free installation on aluminium profiles while ensuring optimal alignment for effective lighting.
Minimises glare for enhanced operator safety
Robust construction ensures durability and reliability
Offers energy efficiency contributing to reduced operational costs
ETL approval facilitates its use in North America
Compatible with series connection to simplify wiring
관련된 링크들
- Phoenix Contact PLD M LED Machine Light, 6 W, 24V dc, IP54, 335 mm
- Phoenix Contact PLD M LED Machine Light, 18 W, 24V dc, IP54, 895 mm
- Phoenix Contact PLD M LED Machine Light, 17 W, 24V dc, IP54, 615 mm
- Phoenix Contact PLD M LED Machine Light, 12 W, 24V dc, IP54, 615 mm
- Phoenix Contact PLD LED Machine Light, 10.5 W, 24V dc, IP67, 365 mm Arm Length, 365 mm
- Phoenix Contact PLD LED Machine Light, 21.5 W, 24V dc, IP67, 715 mm Arm Length, 715 mm
- Phoenix Contact PLD M 260 W-85/95 540/D40 LED Machine Light, 16 W, 24V dc, IP67, 540 mm
- Phoenix Contact PLD M 260 W-85/95 190/D40 2702480 LED Machine Light, 260 W, 24V dc, IP67, 1.5 mm, 190 mm