Subtotal (1 unit)*
₩85,878.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,878.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 334-346
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Voltage | 12V | |
| Light Style | Steady-On | |
| Colour Temperature | 6000K | |
| Colour | Cool White | |
| Cable Length | 300mm | |
| Length | 400mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Voltage 12V | ||
Light Style Steady-On | ||
Colour Temperature 6000K | ||
Colour Cool White | ||
Cable Length 300mm | ||
Length 400mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO LED Interior Machine Light, 12V and 24V Models
RS PRO LED Interior Machine Lights are designed to provide excellent white lighting for various industrial applications. Available in multiple lengths and operating functions, these lights offer flexibility and efficiency for machine interiors.
Features and Benefits
Led interior lighting provides excellent white lighting in 4 x different lengths (300mm, 400mm, 600mm & 900mm) and in 3 x operating functions (direct feed, on/off touch switch & PIR motion sensor) for versatile use
12V and 24V models ensure compatibility with different power systems
Four standard lengths (300, 400, 600 & 900mm) to suit various installation needs
Custom lengths available upon request for tailored solutions
9mm low profile design allows for easy integration into tight spaces
6000K cool white colour temperature delivers bright, clear illumination
Supplied with 300mm cable length for convenient installation
Applications
Industrial machinery
Manufacturing equipment
Automated systems
Additional Information
Supplied with 300mm cable length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO LED Machine Light, 12V, 300 mm, 400 mm
- RS PRO LED Machine Light, 12V, 300 mm, 300 mm
- RS PRO LED Machine Light, 12V, 300 mm, 900 mm
- RS PRO LED Machine Light, 12V, 300 mm, 600 mm
- LED2WORK LED Machine Light, 12 mm
- RS PRO LED Machine Light, 12 W, 260V ac, Adjustable Arm, IP65, 400 mm Reach, 800 mm Arm Length, 1.8 m, 800 mm
- RS PRO LED Machine Light, 12 W, 24 V ac, 24V dc, Adjustable Arm, IP65, 400 mm Reach, 800 mm Arm Length, 1.8 m, 800 mm
- Lutronic 6157 80555 LED Machine Light, 8 W, IP67, 300 mm