Texas Instruments SN65LVDT41PW, Transceiver IC 4 LVDS, LVTTL LVTTL, LVDS, 20-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
660-9101
제조사 부품 번호:
SN65LVDT41PW
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Transceiver IC

Number of Drivers

4

Input Type

LVDS, LVTTL

Number of Receivers

1

Output Type

LVTTL, LVDS

Sub Type

Transceiver

Transmission Data Rate

125Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Differential Input High Threshold Voltage

100mV

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Differential Input Low Threshold Voltage

-100mV

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Series

SN65LVDT41

Standards/Approvals

RoHS

Height

1.15mm

Length

6.5mm

Automotive Standard

No

LVDS Transceivers, Texas Instruments


LVDS Communication


Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

관련된 링크들