Texas Instruments DS90UB924TRHSTQ1, LVDS Serialiser/Deserialiser 4 LVCMOS LVDS, 48-Pin WQFN
- RS 제품 번호:
- 268-7482
- 제조사 부품 번호:
- DS90UB924TRHSTQ1
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 268-7482
- 제조사 부품 번호:
- DS90UB924TRHSTQ1
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | LVDS Serialiser/Deserialiser | |
| Number of Drivers | 4 | |
| Input Type | LVCMOS | |
| Output Type | LVDS | |
| Transmission Data Rate | 3.36Gbps | |
| Number of Elements per Chip | 4 | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 300mV | |
| Differential Input High Threshold Voltage | 50mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Maximum Supply Voltage | 4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | DS | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type LVDS Serialiser/Deserialiser | ||
Number of Drivers 4 | ||
Input Type LVCMOS | ||
Output Type LVDS | ||
Transmission Data Rate 3.36Gbps | ||
Number of Elements per Chip 4 | ||
Mount Type Surface | ||
Package Type WQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 300mV | ||
Differential Input High Threshold Voltage 50mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Maximum Supply Voltage 4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series DS | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Automotive Standard AEC-Q100 | ||
The Texas Instruments Deserializer device converts a high speed serialized Interface with an embedded clock, delivered over a single signal pair to four LVDS data or control streams, one LVDS clock pair and I2S audio data. Adaptive input equalization of the serial input stream provides compensation for transmission medium losses and deterministic jitter. EMI is minimized by the use of low voltage differential signalling.
DC balanced and scrambled data with
Embedded clock
Adaptive cable equalization
Internal pattern generation
Backward compatible modes
관련된 링크들
- Texas Instruments DS90UB924TRHSTQ1, LVDS Serialiser/Deserialiser 4 LVCMOS LVDS, 48-Pin WQFN
- Texas Instruments DS90UB954TRGZTQ1, LVDS Interface 2 LVCMOS MIPI CSI-2, 48-Pin SOIC
- Texas Instruments DS25BR440TSQ/NOPB, Buffer IC 4 LVDS LVDS, 40-Pin WQFN
- Texas Instruments DS15MB200TSQ/NOPB, LVDS Buffer & Repeater 3 CMOS LVDS, 48-Pin WQFN
- Texas Instruments DS91M040TSQE/NOPB, Transceiver IC 4 LVTTL, LVCMOS MLVDS, 32-Pin WQFN
- Texas Instruments, LVDS Interface 2 LVCMOS MIPI CSI-2, 48-Pin SOIC
- Texas Instruments, LVDS Buffer & Repeater 3 CMOS LVDS, 48-Pin WQFN
- Texas Instruments, Transceiver IC 4 LVTTL, LVCMOS MLVDS, 32-Pin WQFN