Texas Instruments SN65LVDS391D, Quad LVDS Receiver 4 LVTTL LVDS, 16-Pin SOIC
- RS 제품 번호:
- 252-0735
- 제조사 부품 번호:
- SN65LVDS391D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-0735
- 제조사 부품 번호:
- SN65LVDS391D
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Drivers | 4 | |
| Product Type | Quad LVDS Receiver | |
| Input Type | LVTTL | |
| Output Type | LVDS | |
| Sub Type | Differential Line Driver | |
| Transmission Data Rate | 630Mbps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ANSI EIA/TIA-644 | |
| Height | 1.75mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Drivers 4 | ||
Product Type Quad LVDS Receiver | ||
Input Type LVTTL | ||
Output Type LVDS | ||
Sub Type Differential Line Driver | ||
Transmission Data Rate 630Mbps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ANSI EIA/TIA-644 | ||
Height 1.75mm | ||
Length 10mm | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments, Quad LVDS Receiver 4 LVTTL LVDS, 16-Pin SOIC
- Texas Instruments SN65LVDS32BD, LVDS Receiver Quad LVTTL, 3 → 3.6 V, 16-Pin, SOIC
- Texas Instruments SN65LVDS391PW, Transmitter IC 4 LVTTL LVDS, 16-Pin TSSOP
- Texas Instruments SN65LVDS048APW, LVDS Receiver 4 LVDS TTL, LVTTL, 16-Pin TSSOP
- Texas Instruments SN65LVDT9637BD, LVDS Receiver 2 LVDS LVTTL, 8-Pin SOIC
- Texas Instruments SN65LVDS32D, Receiver IC 4 LVDS LVTTL, 16-Pin SOIC
- Texas Instruments SN65LVDS048AD, Receiver IC 4 LVDS LVTTL, 16-Pin SOIC
- Texas Instruments SN65LVDS32PW, Receiver IC 4 LVDS LVTTL, 16-Pin TSSOP