Texas Instruments SN65LVDS104D, LVDS Buffer & Repeater 4 LVDS LVDS, 16-Pin SOIC
- RS 제품 번호:
- 252-0733
- 제조사 부품 번호:
- SN65LVDS104D
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩2,400.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩23,080.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩11,540.00 | ₩23,080.00 | - |
| 10 + | ₩11,300.00 | ₩22,600.00 | ₩2,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-0733
- 제조사 부품 번호:
- SN65LVDS104D
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | LVDS Buffer & Repeater | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| Sub Type | Repeater | |
| Output Type | LVDS | |
| Transmission Data Rate | 400Mbps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI EIA/TIA-644, RoHS | |
| Series | SN65LVDS10x | |
| Height | 1.75mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type LVDS Buffer & Repeater | ||
Number of Drivers 4 | ||
Input Type LVDS | ||
Sub Type Repeater | ||
Output Type LVDS | ||
Transmission Data Rate 400Mbps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI EIA/TIA-644, RoHS | ||
Series SN65LVDS10x | ||
Height 1.75mm | ||
Length 10mm | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments, LVDS Buffer & Repeater 4 LVDS LVDS, 16-Pin SOIC
- Texas Instruments SN65LVDT100D, LVDS Translator & Repeater 1 LVDS LVDS, 8-Pin SOIC
- Texas Instruments SN65LVDS100D, Translator & Repeater IC 1 CMOS Repeater, 8-Pin SOIC
- Texas Instruments, LVDS Translator & Repeater 1 LVDS LVDS, 8-Pin SOIC
- Texas Instruments SN65LVDS100DGK, Translator & Repeater IC 1 LVDS Repeater, Translator, 8-Pin MSOP
- Texas Instruments, LVDS Buffer & Repeater 3 CMOS LVDS, 48-Pin WQFN
- Texas Instruments, Translator & Repeater IC 1 LVDS Repeater, Translator, 8-Pin MSOP
- Texas Instruments DS15MB200TSQ/NOPB, LVDS Buffer & Repeater 3 CMOS LVDS, 48-Pin WQFN