Texas Instruments, LVDS Receiver 1 LVDS LVTTL, 5-Pin SOT-23
- RS 제품 번호:
- 252-0662
- 제조사 부품 번호:
- DS90LT012AQMFE/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-0662
- 제조사 부품 번호:
- DS90LT012AQMFE/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Drivers | 1 | |
| Product Type | LVDS Receiver | |
| Number of Receivers | 1 | |
| Input Type | LVDS | |
| Sub Type | Receiver | |
| Output Type | LVTTL | |
| Transmission Data Rate | 400Mbps | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | DS90LT012AQ | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Drivers 1 | ||
Product Type LVDS Receiver | ||
Number of Receivers 1 | ||
Input Type LVDS | ||
Sub Type Receiver | ||
Output Type LVTTL | ||
Transmission Data Rate 400Mbps | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series DS90LT012AQ | ||
Height 1.45mm | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
관련된 링크들
- Texas Instruments DS90LT012AQMFE/NOPB, LVDS Receiver 1 LVDS LVTTL, 5-Pin SOT-23
- Texas Instruments, Receiver IC 1 LVDS LVTTL, 5-Pin SOT-23
- Texas Instruments, LVDS Receiver 4 LVDS LVTTL, 16-Pin TSSOP
- Texas Instruments DS90LV012ATMF/NOPB, Receiver IC 1 LVDS LVTTL, 5-Pin SOT-23
- Texas Instruments DS90LV032ATMTC/NOPB, LVDS Receiver 4 LVDS LVTTL, 16-Pin TSSOP
- Texas Instruments, Receiver IC 4 LVDS LVTTL, 16-Pin SOIC
- Texas Instruments DS90LV032ATM/NOPB, Receiver IC 4 LVDS LVTTL, 16-Pin SOIC
- Texas Instruments DS90LV048ATM/NOPB, Receiver IC 4 LVDS LVTTL, 16-Pin SOIC