Texas Instruments, LVDS Transmitter 3 TTL, CMOS LVDS, 48-Pin TSSOP
- RS 제품 번호:
- 252-0660
- 제조사 부품 번호:
- DS90CR217MTD/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 252-0660
- 제조사 부품 번호:
- DS90CR217MTD/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | LVDS Transmitter | |
| Number of Drivers | 3 | |
| Input Type | TTL, CMOS | |
| Output Type | LVDS | |
| Sub Type | Transmitter | |
| Transmission Data Rate | 595Mbps | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 12.6mm | |
| Series | DS90CR217 | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type LVDS Transmitter | ||
Number of Drivers 3 | ||
Input Type TTL, CMOS | ||
Output Type LVDS | ||
Sub Type Transmitter | ||
Transmission Data Rate 595Mbps | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 12.6mm | ||
Series DS90CR217 | ||
Height 1.2mm | ||
Automotive Standard No | ||
관련된 링크들
- Texas Instruments DS90CR217MTD/NOPB, LVDS Transmitter 3 TTL, CMOS LVDS, 48-Pin TSSOP
- Texas Instruments, LVDS Transmitter 4 TTL, CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV047ATMTC/NOPB, LVDS Transmitter 4 TTL, CMOS LVDS, 16-Pin TSSOP
- Texas Instruments DS90LV031ATMTC/NOPB, Transmitter IC 4 TTL, CMOS LVDS, 16-Pin TSSOP
- Texas Instruments, Transmitter IC 4 LVCMOS, LVTTL LVDS, 56-Pin TSSOP
- Texas Instruments, LVDS Transmitter 4 TTL, CMOS LVDS, 16-Pin MSOP
- Texas Instruments DS90CR285MTD/NOPB, Transmitter IC 4 LVCMOS, LVTTL LVDS, 56-Pin TSSOP
- Texas Instruments DS90C031BTM/NOPB, LVDS Transmitter 4 TTL, CMOS LVDS, 16-Pin MSOP