JAE, F1-R 500 μm Pitch 21 Way 1 Row Straight, Surface LVDS Connector, Housing, Solder
- RS 제품 번호:
- 547-158
- 제조사 부품 번호:
- FI-RE21HL
- 제조업체:
- JAE
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩10,200.00
일시적 품절
- 2027년 2월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 547-158
- 제조사 부품 번호:
- FI-RE21HL
- 제조업체:
- JAE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | JAE | |
| Product Type | LVDS Connector | |
| Termination Type | Solder | |
| Sub Type | Housing | |
| Number of Contacts | 21 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Pitch | 500μm | |
| Contact Material | Copper Alloy | |
| Housing Colour | Black | |
| Housing Material | Polymer | |
| Series | F1-R | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 JAE | ||
Product Type LVDS Connector | ||
Termination Type Solder | ||
Sub Type Housing | ||
Number of Contacts 21 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Orientation Straight | ||
Pitch 500μm | ||
Contact Material Copper Alloy | ||
Housing Colour Black | ||
Housing Material Polymer | ||
Series F1-R | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- JP
JAE FI-R Series 0.5 mm High-Speed Crimp Plug Housings
FI-R series 0.5 mm cable mount crimp plug housings designed to provide wire to board connections in applications that use high-speed digital serial transmissions. These FI-R connectors have been adopted as an industry standard for the LCD interface in high definition TVs. The design of these FI-R connectors is both compact and robust with a low profile height of just 3.8 mm. These FI-R Series crimp plug connectors feature large guide posts that allow blind mating. Locking latches either side of the connector enable a securing mating connection to be made with the PCB header. Crimp contacts for these FI-R crimp houings need to be ordered separately, see stock number 560-127 typically
Features and Benefits
VESA standard connector for TV LCD interfaces
Compact and robust design
Low profile height of 3.8 mm
Guide posts for blind mating
Locking latches for secure mating connection
Applications
These FI-R series connectors are used in applications that use high-speed digital serial transmission such as LVDS, TMDS (HDMI) and PCI Express signals. Applications include high-speed internal video transmission in TVs, monitors, digital signage and other display related applications. These FI-R connectors can also be used in non-display applications that require a high signal integrity and EMI shielding. These applications include medical imaging and scanning devices, set-top boxes, base stations, copiers and fax machines and servers.
관련된 링크들
- JAE, FI-R 0.5mm Pitch 51 Way 1 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
- JAE, FI-R 500 μm Pitch 51 Way 1 Row Right Angle, Surface LVDS Connector, Receptacle, Solder
- JAE, F1-R 500 μm Pitch 51 Way 1 Row Straight, Surface LVDS Connector, Wire-to-Board, Solder
- JAE, FI-X 1 mm Pitch 30 Way 1 Row Straight, Cable LVDS Connector, Plug Housing, Crimp
- JAE, FI-E 1 mm Pitch 30 Way 1 Row Right Angle, Surface LVDS Connector, Plug Housing, Solder
- JAE, FI 1.25 mm Pitch 8 Way 1 Row Straight, Cable LVDS Connector, Plug Housing, Crimp
- JAE, FI 1.25 mm Pitch 31 Way 2 Row Straight, Cable LVDS Connector, Plug Housing, Crimp
- JAE, FI 1.25 mm Pitch 20 Way 1 Row Straight, Cable LVDS Connector, Plug Housing, Crimp