SKF Grease Meter for use with Grease Meter All SKF Grease Guns

Subtotal (1 unit)*

₩1,166,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,166,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7571
제조사 부품 번호:
LAGM 1000E
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Grease Meter

Material

Aluminium

Standards/Approvals

No

Thread Size

M10 x 1

Accessory Type

Grease Meter

For Use With

All SKF Grease Guns

COO (Country of Origin):
SE

SKF Grease Meter, 700 Bar Maximum Pressure, For Use with SKF Grease Guns - LAGM 1000E


Having trouble measuring grease discharge accurately? Get precise results every time thanks to this grease meter from SKF. It's compatible with all SKF grease guns and gives you exact measurements of grease discharge in metric or imperial units, so you won't have to reach for a conversion calculator. Practicality comes courtesy of the rubber sleeve, which protects the unit's electronics and provides resistance to oil and grease. You can connect this versatile meter to grease pumps that are air-driven, electrically-driven or hand-operated.

Features & Benefits


• Aluminium housing provides resistance to corrosion

• IP67 rating indicates it's waterproof and completely protected against dust

• 0.3kg weight for easy portability

• Backlit LCD is easy to read in varying lighting conditions

Applications


• Electric motors

• Industrial fans

What does the power button do?


Press the power button once to start up the device. After use, when you want to take a new reading, simply press the same button for a quick reset. Holding it down for two seconds will shut off the meter.

관련된 링크들