SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS 제품 번호:
- 310-873
- 제조사 부품 번호:
- ARCALUB-X.PINION-MD4,0-Z17-B40-G-G
- 제조업체:
- SCHAEFFLER
Subtotal (1 unit)*
₩581,160.00
제조사가 재고 비축중
- 2027년 2월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩581,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 310-873
- 제조사 부품 번호:
- ARCALUB-X.PINION-MD4,0-Z17-B40-G-G
- 제조업체:
- SCHAEFFLER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Accessory Type | Connector Extension | |
| Orientation | Straight | |
| Width | 40mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Length | 81.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Accessory Type Connector Extension | ||
Orientation Straight | ||
Width 40mm | ||
For Use With Relubrication Of Tooth Sets | ||
Length 81.2mm | ||
제외
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is engineered to deliver optimal performance in a variety of applications, ensuring reliability and efficiency in lubrication processes. Designed specifically for straight teeth configurations, it allows for effective lubricant feed in an axial manner. This product stands out due to its ability to operate under a broad temperature range, maintaining consistent performance even in challenging environments.
Capable of operating in extreme temperature conditions ensuring reliability
Lightweight design optimises installation and handling
Robust construction significantly reduces the risk of wear and tear
관련된 링크들
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER 12 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-08AB1-Z12-G
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B1-Z8-G 12 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B1-Z8-G 16 B-1
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-16B2-Z8-G 16 B-2
- SCHAEFFLER 8 Tooth Sprocket, ARCALUB-X.CHAIN-PINION-12B2-Z8-G 12 B-2