RS Better World

SKF LHMT 68 Dispenser LHMT 68 125 ml

Subtotal (1 unit)*

₩134,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 141 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩134,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
703-3234
제조사 부품 번호:
LAGD 125/HMT68
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Dispenser

Trade Name

LHMT 68

Package Size

125 ml

Colour

Transparent

Base Material

LHMT 68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

I M1 Ex ia I Ma, II 1G Ex ia IIC T6 Ga, II 1D Ex ia IIIC T200 85°C Da

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Protects Health and Safety

SKF Dispenser, Single Point Automatic Lubricator Dispenser Type, 125ml Package size - LAGD 125/HMT68


This automatic lubricator is intended for efficient lubrication as a single-point dispenser across various industrial applications. It enhances lubrication maintenance, safeguarding machinery's health and safety while ensuring optimal performance in mechanical and electrical industries. Its compact design allows for seamless integration into existing lubrication systems, making it a practical solution for maintaining bearings and other essential components.

Features & Benefits


• Automatic dispensing ensures consistent lubrication

• Designed for targeted application as a single-point lubricator

• Compatible with LHMT 68 oil for improved performance

Applications


• Lubricates bearings in motors and gear systems

• Applied in automation systems that require precise oil delivery

• Utilised in machinery needing regular lubrication intervals

• Integrated within conveyor systems to maintain effective operation

What type of oil should be used with this device?


LHMT 68 oil is recommended for optimal performance and reliability.

How easy is it to install this lubricator?


It can be installed quickly with minimal tools, making it suitable for most applications.

Is it suitable for retrofitting older systems?


Yes, it can be easily integrated into existing lubrication setups.

관련된 링크들