RS Better World
Rocol Foodlube® SUGAR DISSOLVING Fluid Lubricant Multi-Purpose 5 kg Aerosol
- RS 제품 번호:
- 212-5133
- 제조사 부품 번호:
- 15116
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩286,780.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩286,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 212-5133
- 제조사 부품 번호:
- 15116
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Foodlube® SUGAR DISSOLVING Fluid | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 5 kg | |
| Food Safe | No | |
| Base Material | Multi-Purpose | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 95°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed to Optimise Safety | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Foodlube® SUGAR DISSOLVING Fluid | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 5 kg | ||
Food Safe No | ||
Base Material Multi-Purpose | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 95°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed to Optimise Safety | ||
제외
- COO (Country of Origin):
- GB
The Rocol Sapphire FOODLUBE SUGAR DISSOLVING Fluid is a non-toxic fluid that dissolves sugar and fondants from all types of applications commonly found in food, pharmaceutical and other clean environments. It leaves a corrosion protective film on the surface to protect it from attack. FOODLUBE SUGAR DISSOLVING Fluid also leaves a durable film on the surface for lubrication and to resist further contamination. FOODLUBE SUGAR DISSOLVING Fluid is supplied in a hand trigger pack for accurate application particularly where aerosols cannot be used due to risk or preference. A bulk version is also available for refilling the trigger pack.
FOODLUBE SUGAR DISSOLVING Fluid offers a wide temperature resistance of +5°C to +95°C
FOODLUBE SUGAR DISSOLVING Fluid rapidly dissolves and removes sugars and fondants from the surfaces to ensure components remain operational
FOODLUBE SUGAR DISSOLVING Fluid penetrates rapidly to leave a light, durable lubricating film on the surface
FOODLUBE SUGAR DISSOLVING Fluid provides light corrosion protection to the surface after cleaning
관련된 링크들
- Rocol Foodlube SUGAR DISSOLVING Fluid Lubricant Water 500 ml Bottle Food Safe
- CRC SUGAR DISSOLVING FLUID Lubricant Multi-Purpose 5 L Jerry Can
- Rocol Foodlube Multi-Lube Fluid Lubricant Polytetrafluoroethylene 500 ml Spray Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube XT Chain Fluid Lubricant Ester Blend 20 L Jerry Can Food Safe
- Rocol Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Rocol Foodlube® Hi-Torque Lubricant Multi-Purpose 5 kg Jerry Can