Action Can AC-90 Lubricant Oil 500 ml Aerosol
- RS 제품 번호:
- 206-4834
- 제조사 부품 번호:
- 33179-ad
- 제조업체:
- Action Can
대량 구매 할인 받기
15개 더 담고 ₩10,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩17,540.00
재고있음
- 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩17,540.00 | - |
| 15 - 39 | ₩16,840.00 | ₩10,500.00 |
| 40 + | ₩16,140.00 | ₩56,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-4834
- 제조사 부품 번호:
- 33179-ad
- 제조업체:
- Action Can
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Action Can | |
| Product Type | Lubricant | |
| Trade Name | AC-90 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | No | |
| Base Material | Oil | |
| Flash Point | 43°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Action Can | ||
Product Type Lubricant | ||
Trade Name AC-90 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe No | ||
Base Material Oil | ||
Flash Point 43°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Ambersil AC-90 is a true multi-purpose lubricant for maintenance and engineering professionals requiring a single-can, quick fix solution to common problems. AC-90s unique formulation is based upon decades of real-world performance experience – becoming a trusted and favoured product choice for engineers around the world.
Lubricates moving parts to keep them working smoothly and efficiently
Rapidly penetrates and releases seized parts
관련된 링크들
- Action Can AC-90 Lubricant Oil 500 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Oil 400 ml Aerosol
- Action Can AC-90 Lubricant Oil 5 L Jerry Can
- Rocol WD Spray, WD Spray Lubricant Oil, Oil 300 ml Aerosol
- Ambersil Moly Chain Lubricant Oil 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- Rocol Chain and Drive Spray Lubricant Oil 300 ml Aerosol
- Rocol CHAIN GUARD Hi-Load Lubricant Oil 300 ml Aerosol