SCHAEFFLER Arcanol VIB3 Cartridge Grease 800 cm³ Cartridge

Subtotal (1 unit)*

₩246,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩246,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-187
제조사 부품 번호:
ARCALUB-C8.LC800-VIB3
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Product Type

Cartridge

Trade Name

Arcanol VIB3

Product Form

Cartridge

Package Type

Cartridge

Package Size

800 cm³

Base Material

Grease

Application

Lubrication

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

Schaeffler Cartridge, 800cm³ Package Size, Grease Base - ARCALUB-C8.LC800-VIB3


This cartridge supplies grease for lubrication tasks in industrial settings. Packaged as an 800cm³ cartridge, it is intended for use where cartridge-based lubrication is required. The product is supplied without hazardous area approval and has no additional standards endorsements.

Features and Benefits:


• Cartridge format enables straightforward installation in pump systems
• Grease base material supports continuous lubrication delivery
• 800cm³ capacity reduces refill frequency during operation
• Absence of hazardous certification simplifies storage classification
• Supplied as a single cartridge for consistent handling

Applications


• Suitable as a lubrication cartridge for machinery in factories
• Used with cartridge-fed grease dispensers on production lines
• Ideal for periodic maintenance of bearings and slow-speed shafts
• Can be used for centralised lubrication systems in workshops
• Used for replenishing cartridge-based Arcanol grease reservoirs

How is the cartridge supplied for use?


It is delivered as a single 800cm³ lubrication cartridge designed for insertion into compatible dispensing equipment.

What is the base composition of the lubricant?


The lubricant is provided in a grease formulation intended for general lubrication duties.

Does the product carry hazardous area certification?


It does not have hazardous area certification and is not approved to any specified standards.

What packaging format should be expected?


The product is packaged in a cartridge configuration sized at 800cm³.

관련된 링크들