RF Solutions LoRa Module -148 dBm Receiver Sensitivity

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩31,580.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩31,580.00
5 - 24₩29,920.00
25 +₩26,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-2481
제조사 부품 번호:
LAMBDA62C-9D
제조업체:
RF Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RF Solutions

Product Type

LoRa Module

Maximum Output Power

22dBm

Protocol Type

Lora

Receiver Sensitivity

-148dBm

Supported Bus Interfaces

SPI

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

3.3V

Series

LAMBD

Standards/Approvals

No

Height

1mm

Range

22 km

COO (Country of Origin):
GB

RF Solution Module


The RF Solutions LAMBDA62C-9D series DIP package transceiver module is operated at 915MHz frequency. It has an electrical rating between 1.6V and 3.3V. The LAMBDA62 RF module is a leading, cost-efficient radio module featuring ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption.

Features and Benefits


• 127dB dynamic range RSSI

• 14dBm high efficiency PA

• 170dB maximum link budget

• 89dB blocking immunity

• Automatic RF Sense and CAD with ultra-fast AFC

• Built-in bit synchronizer for clock recovery

• Built-in RF switch

• Built-in temperature sensor and low battery indicator

• Bullet-proof front end -12.5dBm

• High receiving sensitivity down to -148dBm

• Highly efficient integral impedance matching network

• Integrated LoRa modem semtech SX1262

• LoRa, FSK, GFSK, MSK, GMSK, OOK modulation

• Low RX current of 4.6mA (Lora Operating Mode)

• Packet engine up to 256bytes with CRC

• Preamble detection

• Programmable bit rate up to 300kbps

• Provides full functionality of the RFIC

• Small form factor-23mm x 20mm

• Transmission of 22dBm at 118mA constant RF output

• Upto 20km range

Certifications


• IIP3 rating

관련된 링크들