Renesas Electronics 74FCT521ATSOG, 8-Bit CMOS, TTL, 20-Pin
- RS 제품 번호:
- 254-4981
- 제조사 부품 번호:
- 74FCT521ATSOG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
111개 더 담고 ₩23,532.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 37 units)*
₩156,732.00
재고있음
- 222 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 37 - 74 | ₩4,236.00 | ₩156,762.00 | - |
| 111 - 222 | ₩4,024.00 | ₩148,918.00 | ₩23,532.00 |
| 259 + | ₩3,904.00 | ₩144,440.00 | ₩85,988.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-4981
- 제조사 부품 번호:
- 74FCT521ATSOG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Integrated Circuit | |
| Logic Family | CMOS | |
| Output Function | AB | |
| Number of Bits | 8 | |
| Output Type | TTL | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | 15mA | |
| Maximum Low Level Output Current | 48mA | |
| Logic Comparator Type | Comparator | |
| Maximum Propagation Delay Time @ CL | 7.2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | JEDEC standard 18 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Integrated Circuit | ||
Logic Family CMOS | ||
Output Function AB | ||
Number of Bits 8 | ||
Output Type TTL | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current 15mA | ||
Maximum Low Level Output Current 48mA | ||
Logic Comparator Type Comparator | ||
Maximum Propagation Delay Time @ CL 7.2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals JEDEC standard 18 | ||
Automotive Standard No | ||
The Renesas Electronics 8-bit identity comparator built using an Advanced dual metal CMOS technology. These devices compare two words of up to eight bits each and provide a low output when the two words match bit for bit. The expansion input IA = B also serves as an Active low enable input.
A and C grades
Low input and output leakage ≤ 1 μA (max.)
CMOS power levels
High drive outputs (-15 mA IOH, 48 mA IOL)
Meets or exceeds JEDEC standard 18 specifications
Power off disable outputs permit "live insertion"
Available in SOIC and QSOP packages
관련된 링크들
- Renesas Electronics 74FCT521ATSOG, 8-Bit CMOS, TTL, 20-Pin
- Renesas Electronics 74FCT244ATSOG Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- Renesas Electronics 74FCT244ATSOG8 Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- Renesas Electronics 74FCT245ATSOG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- Renesas Electronics 74FCT621ATSOG Bus Transceiver, 8-Bit VOH = 3.3V to VOL = 0.3V, 20-Pin SOIC
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics Line Transceiver, CMOS/TTL, 16-Pin SOIC
- Renesas Electronics Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP