Master Lock 1-Lock Lockout TPE Circuit Breaker Lockout
- RS 제품 번호:
- 244-8364
- 제조사 부품 번호:
- S2394
- 제조업체:
- Master Lock
Subtotal (1 unit)*
₩38,420.00
제한된 재고
- 760 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 114 개 단위 배송
- 추가로 2026년 12월 02일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-8364
- 제조사 부품 번호:
- S2394
- 제조업체:
- Master Lock
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Number of Locks | 1 | |
| Material | TPE | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Master Lock | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Number of Locks 1 | ||
Material TPE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock universal miniature circuit breaker lockout device attaches to circuit breaker and makes dial inaccessible in the locked position to prevent removal. Padlock can be applied horizontally or vertically, and design allows device to be mounted side-by-side on adjacent breakers. Device works with all American Lock® and Master Lock safety padlocks and lockout hasps (does not include ALO80 or ALO802). Durable thermoplastic material is chemical resistant and performs effectively in extreme environments.
Locks virtually all miniature ISO/DIN circuit breakers throughout the world
Thumb turn dial screw for easy attachment - no tools required
Dial is inaccessible in the locked position to prevent removal
Can be mounted side-by-side on adjacent miniature circuit breakers
관련된 링크들
- Master Lock Red 1-Lock Lockout Black Nylon, ABS Thermoplastic, Stainless Steel Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout ABS Thermoplastic, Stainless Steel, Black Nylon Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel, Black Nylon, ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock 4-Lock Lockout Thermoplastic, Steel Cable Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout