RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩61,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 459 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩61,500.00-
5 +₩50,640.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-5288
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Gate Valve Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Polypropylene

Shackle Diameter

7mm

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO Gate Valve Lockouts


From RS PRO a range of safety lockouts designed to keep your gate valves secure during maintenance or repairs. These lockouts are made from high-quality polyurethane, virtually indestructible, and will withstand cracking and abrasion. Incorporated into the lockouts is a unique knockout centre which makes them compatible with the OS & Y or ’rising stem’ valves. These lock-outs are excellent for indoor or outdoor applications even in extreme weather conditions and have an aperture for hasps and safety padlocks.

How do they work?


A gate valve lockout encapsulates the handle and should be secured in place by a padlock. This restricts access and prevents valves from being turned during workplace maintenance.

Features and Benefits


  • Hinged safety lockouts

  • Prevents access

  • High-quality polyurethane

  • Ideal for extreme weather conditions

  • Multiple sizes available

  • Colour: Red

  • Compatible with padlocks

  • Suitable for use with valve stems that have OS & Y

  • RS PRO Gate Valve Lockout Variants


  • Supports handle wheel dia. from 25 to 63.5 mm, RS stock no: 221-5284

  • Supports handle dia. from 63.5 to 127 mm, RS stock no: 221-5285

  • Supports handle dia. from 127 to 165 mm, RS stock no: 221-5286

  • Supports handle dia. from 165 to 254 mm, RS stock no: 221-5287

  • Supports handle dia. from 254 to 355 mm, RS stock no: 221-5288

  • Things to consider


    RS PRO offers a wide selection of lockout hasps and all-weather safety padlocks. Browse our range using the improved filters to find your ideal solution.

    Applications


  • Warehouses

  • Factories

  • Plumbing

  • Maintenance and repairs

  • 관련된 링크들