RS PRO 1-Lock Lockout Kit Electrician Lockout Kit

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩59,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,128 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩59,540.00-
5 +₩49,020.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-5270
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Electrician Lockout Kit

Product Type

Lockout Kit

Number of Locks

1

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO Miniature Circuit Breaker Lockout Kit


Welcome to this superb miniature circuit breaker lockout kit from RS PRO. This safety kit is designed to support electrical engineers by isolating circuit breakers prior to maintenance work. The kit comprises of the most commonly used devices and accessories an engineer would use, and all are stored within a high-quality pouch.

How does it work?


Inside the kit is a selection of lockouts suitable for miniature circuit breakers which can be applied to single or multi-pole breakers. One method of securing a switch is by hooking a lockout underneath the lever then turning the screw inside the device until the pin grips.

An alternative way is by using the conventional lockout, pressing the spring-loaded plunger with your thumb to engage the pins into the holes located at either side above the lever. Now secure with the padlock. The tags and pen are useful for recording names, times and dates and of course all items will be stored safely within the soft carry case.

Features and Benefits


  • Safety lockout kit

  • Safe & effective

  • Strong, durable, and corrosion-resistant

  • Compatible with single or multi-pole breakers

  • Combo of 8 products

  • What is in the kit?


  • Red lockout padlock

  • Yellow miniature circuit breaker lockout

  • Green miniature circuit breaker lockout

  • Conventional miniature circuit breaker lockout – pin out

  • Conventional miniature circuit breaker lockout – pin out wide

  • PVC Tags x 2

  • Pen

  • Black Pouch

  • Things you should know


    Electrical safety is vital when performing 17th Edition and Part P installation testing. Using the correct isolation procedures will ensure an electrician's safety during electrical installations, maintenance, and repairs.

    Application


  • MCB’s Consumer Units

  • Electrical Installation

  • Servicing and Maintenance

  • 관련된 링크들