RS PRO Yellow 4-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm

Subtotal (1 unit)*

₩58,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 96 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 224 개 단위 배송
  • 추가로 2027년 2월 12일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-132
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Moulded Plug Lockout Device

Product Type

Lockout

Colour

Yellow

Number of Locks

4

Material

Polypropylene

Shackle Diameter

9mm

Shackle Length

317mm

Standards/Approvals

RS PRO Seal of Approval

제외

COO (Country of Origin):
IN

RS PRO Plug Lockout Device, Large


Maximize safety precautions with the Molded Plug Lockout Device - Large. Built for bigger industrial plugs, this polypropylene tool prevents inadvertent plug connections, ensuring a secure and safe working environment.

Features and Benefits


Accommodates plugs up to 115mm diameter x 257mm length, providing versatility for various plug sizes

Accepts up to 4 padlocks with a maximum 9mm shackle diameter, enhancing security with multiple lock options

Ideal for 30A, 50A, 60A plugs, and other large plugs, offering broad compatibility for industrial applications

Applications


This plug lockout device is typically used in industrial settings where large plug connections need to be securely locked out to prevent accidental activation. Suitable for use in manufacturing, construction, and maintenance environments.

Additional Information


Made from durable polypropylene, ensuring long-lasting performance and resistance to harsh industrial conditions. The bright yellow colour enhances visibility, aiding in quick identification during safety inspections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들