RS PRO 7 Padlock Lockout Station

대량 구매 할인 받기

20개 더 담고 ₩78,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩139,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 82 개 단위 배송
  • 추가로 2026년 11월 30일 부터 20 개 단위 배송
  • 추가로 2027년 2월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 19₩139,360.00-
20 - 99₩135,460.00₩78,000.00
100 +₩111,480.00₩2,788,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-8082
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Padlocks

7

Product Type

Lockout Station

Width

293mm

Height

40mm

Colour

Yellow

Material

PVC

Depth

40mm

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO 7 Lock Lockout Station


This Lockout Station from our own RS PRO brand is designed for storing your lockout equipment when not in use. It provides space for seven lockout padlocks, two hasps and up to twenty tags in one convenient storage station.

Features and Benefits


• One-piece lockout station designed to hold lockout padlocks, hasps and tags at a central location making them accessible to all for isolating equipment easily

• Customised labels supplied on the station

• This lockout station is made from special grade polystyrene mix, build for toughest conditions

• Weight: 480g

When to use lockout station?


Lockout station should be located wherever it is most appropriate to make it easily accessible. It could be next to the equipment to be locked out, a maintenance department or a central location.

Once the lockout station contents are used, immediate replenishment is required.

Applications


• Industrial

• Warehouses

• Factories

• Mills

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

This RS Lockout Station is supplied without lockout padlocks, hasps or tags.

Supplied with

Four screws with four PVC sleeves.

관련된 링크들