Rittal RAL 7035 Zinc Locking Handle, Swing

Subtotal (1 unit)*

₩157,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩157,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9263
제조사 부품 번호:
8618240
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Locking Handle

Handle Style

Swing

Lock Type

Handle

Material

Zinc

Colour

RAL 7035

Standards/Approvals

UL

COO (Country of Origin):
DE

Rittal Locking Handle, Snap-On Mounting, 690g Weight - VX Series - 8618240


When your enclosure door is in a tight spot, choose this locking handle from Rittal. Thanks to its folding action, it doesn't need space to swing, making it a practical choice for areas with limited elbow room. Installation is a breeze, as you can simply snap the unit in place without the need for special tools. To keep the contents of your enclosure safe and sound, this fitting comes with a lock insert.

Features & Benefits


• Made from robust die-cast zinc for resistance to impact and corrosion

• Smooth surface finish makes it simple to wipe clean

Applications


• Automotive repair

• Telecommunication and data centres

• Pharmaceutical manufacturing

• Hospitals

What enclosures is this locking handle compatible with?


For simple assembly, this locking handle is designed for use with units from Rittal's VX range of durable sheet steel enclosures.

관련된 링크들