Analog Devices, -1.2 → -32 V Linear Voltage Regulator, 3A, 1-Channel Negative, Adjustable, ±1% 3-Pin, TO-220

  • RS 제품 번호 157-8360
  • 제조사 부품 번호 LT1033CT#PBF
  • 제조업체 Analog Devices
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): MY
제품 세부 사항

Negative Linear Voltage Regulators, Linear Technology

Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, system power supplies and low noise Instrumentation.

Output Current: LT3015/ LT337: 1.5 Amps; LT1033: 3 Amps
Precision Current Limit with Foldback (LT3015 Series)
Low Output Noise
Low Quiescent Current
Fast Transient Response
LT1033 - Not Recommended for new designs

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

사양
속성
Output Voltage -1.2 → -32 V
Maximum Output Current 3A
Package Type TO-220
Output Type Adjustable
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Accuracy ±1%
Reference Voltage -1.25V
Load Regulation 1.5 %
Line Regulation 0.05 %/V
Length 10.54mm
Height 15.748mm
Width 4.572mm
Series LT1033
Dimensions 10.541 x 4.572 x 15.748mm
400 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 50)
5,299.45
(exc. VAT)
수량
한(1)개당
Per Tube*
50 +
₩5,299.45
₩264,980.25
*다른 단위에 대한 가격 표시