Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.52 m
- RS 제품 번호:
- 655-725
- 제조사 부품 번호:
- DZ9301-0060U-E
- 제조업체:
- Accuride
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 655-725
- 제조사 부품 번호:
- DZ9301-0060U-E
- 제조업체:
- Accuride
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Accuride | |
| Product Type | Drawer Runner | |
| Series | DZ9301-0060U | |
| Closed Length | 1.52m | |
| Material | Steel | |
| Closing Type | Self-Closing | |
| Finish | Zinc Plated | |
| Travel Length | 1.52m | |
| Overall Height | 76mm | |
| Maximum Load | 272kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Accuride | ||
Product Type Drawer Runner | ||
Series DZ9301-0060U | ||
Closed Length 1.52m | ||
Material Steel | ||
Closing Type Self-Closing | ||
Finish Zinc Plated | ||
Travel Length 1.52m | ||
Overall Height 76mm | ||
Maximum Load 272kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
관련된 링크들
- Accuride Self-Closing Steel Drawer Runner, 272kg Load 1.52 m
- Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 406.4 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 254 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 457.2 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 1.12 m
- Accuride Self-Closing Drawer Runner, 272kg Load 355.6 mm
- Accuride Self-Closing Drawer Runner, 272kg Load 1524 mm