NSK WBK15-11 Ball Screw Supports/Pillow Block

Subtotal (1 unit)*

₩254,900.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩254,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
620-863
제조사 부품 번호:
WBK15-11
제조업체:
NSK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NSK

Product Type

Ball Screw Supports/Pillow Block

Length

52mm

Standards/Approvals

No

Thread Size

15 mm

제외

COO (Country of Origin):
JP
The NSK Ball screw support units designed for use in precision machinery such as CNC machines, automation systems, and other high-speed, high-load applications. Serving as fixed-side support units, they ensure accurate axial positioning and smooth rotational motion. They feature preloaded angular contact ball bearings for high rigidity and are pre-packed with grease for long-term operation. The housing style includes a round flanged design depending on the model, making them ideal for high-speed, high-load, and high-accuracy environments.

High rigidity and load capacity

Clean versions use low dust grease and low torque bearings

High-strength steel with black oxide coating for corrosion resistance

Side mounting with set screw flats

Simple support side units use sealed deep groove ball bearings

관련된 링크들