ABB 250 mm Long Supported Shaft, 6 mm Shaft Diam.
- RS 제품 번호:
- 289-1576
- 제조사 부품 번호:
- 1SCA101660R1001
- 제조업체:
- ABB
Subtotal (1 unit)*
₩6,880.00
재고있음
- 추가로 2026년 11월 02일 부터 4 개 단위 배송
- 추가로 2026년 11월 02일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-1576
- 제조사 부품 번호:
- 1SCA101660R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Shaft Diameter | 6mm | |
| Product Type | Supported Shaft | |
| Length | 250mm | |
| Sub Type | Shaft | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Shaft Diameter 6mm | ||
Product Type Supported Shaft | ||
Length 250mm | ||
Sub Type Shaft | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
ABB Supported Shaft, 6mm Shaft Diameter, 250mm Length - 1SCA101660R1001
This supported shaft is designed for optimal performance in various industrial applications. With a shaft diameter of 6mm and a length of 250mm, it provides reliable support for selector handles and other mechanical components. The high-quality construction ensures durability and precision, facilitating smooth operation in automation and electrical systems.
Features & Benefits
• Crafted from robust materials ensuring durability in demanding environments
• 250mm length optimises reach for versatile installation requirements
• Designed for precise function to enhance operational efficiency
• No special instructions or manuals required for use
Applications
• Used with selector handles in control systems
• Suitable for manual change-over switches in low voltage products
• Ideal for integration with switch disconnectors
• Functions effectively in DC switch-disconnector setups
What material composition contributes to the durability of this shaft?
The shaft utilises a high-quality material structure that withstands mechanical stress and environmental factors, ensuring longevity in operational use.
How does the shaft's diameter affect its applicability in various systems?
The 6mm diameter ensures the shaft fits seamlessly into standard components, making it useful across a range of automation and electronics applications.
What considerations should be taken into account when ordering this shaft?
It is advisable to consider the compatibility of the shaft with existing components along with the required quantity, with a minimum order of ten pieces recommended for optimal supply.
관련된 링크들
- ABB 109 mm Long Supported Shaft, 6 mm Shaft Diam.
- ABB 45 mm Long Supported Shaft, 12 mm Shaft Diam.
- ABB 625 mm Long Supported Shaft, 12 mm Shaft Diam.
- SAM 200 mm Long Supported Shaft, 200 mm Shaft Diam.
- SAM Supported Shaft
- Igus 1 m Long Aluminium Round Shaft, 25 mm Shaft Diam., Hardness 75 HB, h8 Tolerance
- Igus 600 mm Long Aluminium Round Shaft, 10 mm Shaft Diam., Hardness 75 HB, h8 Tolerance
- Igus 800 mm Long Aluminium Round Shaft, 16 mm Shaft Diam., Hardness 75 HB, h8 Tolerance