Ewellix Makers in Motion 1 m Long Steel Closed Bush Shaft, 20 mm Shaft Diam., Hardness 64 HRC, h6 Tolerance

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

6개 더 담고 ₩22,560.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩94,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
  • 추가로 2026년 11월 30일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩94,160.00-
6 - 11₩90,400.00₩22,560.00
12 +₩86,640.00₩90,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-0396
제조사 부품 번호:
LJM20X1000ESSC2
제조업체:
Ewellix Makers in Motion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewellix Makers in Motion

Product Type

Closed Bush Shaft

Shaft Diameter

20mm

Length

1m

Material

Steel

Sub Type

Closed Bush Shaft

Hardness

64 HRC

Tolerance

h6

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Steel Closed Bush Shaft, 1m Length, 64 HRC Hardness - LJM20X1000ESSC2


Use this closed bush shaft to transfer power from a motor to your machine. It's made of unalloyed grade steel material that's durable and resistant to corrosion, so you can rely on it for long-term performance. The shaft is precisely engineered with a tolerance of h6. This means you can use it for applications that require a high degree of accuracy, such as precision guiding and centring machine parts. Shafts like this one are frequently used with closed bush bearings in rotating tools and industrial machinery.

• Solid shaft design for use in high torque applications

• Induction hardened to reliably handle substantial loads

• Ground to ensure a precise fit

• 64HRC (Hardness Rockwell C) makes it suitable for heavy-duty applications

Applications


• Grinding machines

• Gears and pulleys

• Automatic sliding doors

What maintenance does this shaft need?


Apart from periodic inspections for wear, the only maintenance this shaft calls for is regular lubrication to prevent friction between moving parts.

What's the diameter of this shaft?


The shaft has a diameter of 20mm, so it combines strength with compact dimensions.

관련된 링크들