IKO Nippon Thompson LWL Series, LWL9R120BHS2, Linear Guide Rail 9 mm width 120 mm Length

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩102,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩102,180.00-
5 - 9₩98,100.003%
10 +₩94,020.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
917-6024
제조사 부품 번호:
LWL9R120BHS2
제조업체:
IKO Nippon Thompson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IKO Nippon Thompson

Rail Width

9mm

Product Type

Linear Guide Rail

Rail Length

120mm

Series

LWL

Material

Stainless Steel

Dynamic Load Rating

1.81kN

Static Load Rating

2.76kN

Standards/Approvals

No

제외

COO (Country of Origin):
JP

Track Rails - LWL Series


IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits


• Standard and wide types

• Excellent corrosion resistance

• Suitable for use in clean environments

• Tapped rail specification

• Mounting from bottom

Application Information


Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson


The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

관련된 링크들