Igus N Series, NS-01-27-1000, Linear Guide Rail 27 mm width 1 m Length
- RS 제품 번호:
- 375-2417
- 제조사 부품 번호:
- NS-01-27-1000
- 제조업체:
- Igus
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩62,680.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩62,680.00 |
| 6 - 29 | ₩60,920.00 |
| 30 + | ₩50,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 375-2417
- 제조사 부품 번호:
- NS-01-27-1000
- 제조업체:
- Igus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Igus | |
| Product Type | Linear Guide Rail | |
| Rail Width | 27mm | |
| Rail Length | 1m | |
| Series | N | |
| Material | Anodised Aluminium | |
| Static Load Rating | 500N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Igus | ||
Product Type Linear Guide Rail | ||
Rail Width 27mm | ||
Rail Length 1m | ||
Series N | ||
Material Anodised Aluminium | ||
Static Load Rating 500N | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE

Igus Series N Linear Guide Rail, 27mm Rail Width, 1000mm Rail Length - NS-01-27-1000
This linear guide rail provides a guided sliding solution for motion systems, designed for use in automation and mechanical assemblies where controlled linear movement is required. It is fabricated from anodised aluminium for a balance of weight reduction and surface protection, making it suitable for integration into equipment.
Features and Benefits:
• 500N static load rating delivers high load-bearing capacity
• 27mm rail width supports compact linear motion arrangements
• 1000mm length enables extended stroke applications
• Anodised aluminium construction offers enhanced surface durability
• Compatible with precision guide components for accurate positioning
• 27mm rail width supports compact linear motion arrangements
• 1000mm length enables extended stroke applications
• Anodised aluminium construction offers enhanced surface durability
• Compatible with precision guide components for accurate positioning
Applications
• Suitable for linear actuator mounts in automated machinery
• Ideal for equipment frames in electronic assembly stations
• Used with sliding stages in test and measurement rigs
• Can be used for positioning systems in electrical enclosures
• Suitable for CNC accessory upgrades requiring guided motion
• Ideal for equipment frames in electronic assembly stations
• Used with sliding stages in test and measurement rigs
• Can be used for positioning systems in electrical enclosures
• Suitable for CNC accessory upgrades requiring guided motion
What material treatment improves resistance to surface wear?
The rail is anodised, creating a hard oxide layer that increases surface abrasion resistance and reduces the risk of corrosion in typical indoor industrial settings.
How should I account for static loads when selecting this rail?
Use the 500N static load rating as the maximum supported stationary load per rail
factor in safety margins and dynamic forces separately when configuring assemblies.
What mounting considerations apply to installation?
The rail width is 27mm, so ensure mating carriage and mounting fixtures match this profile and that mounting surfaces are flat to maintain alignment.
How does the rail support precision motion systems?
Its aluminium profile provides a stable guide for compatible precision sliding components, enabling repeatable linear positioning when mounted with correct geometry.
관련된 링크들
- Igus N Series, NS-01-27-600, Linear Guide Rail 27 mm width 600 mm Length
- Igus N Series, NS-01-27-300, Linear Guide Rail 27 mm width 300 mm Length
- Igus N Series, NS-01-80-1000, Linear Guide Rail 80 mm width 1 m Length
- Igus N Series, NS-01-80-600, Linear Guide Rail 80 mm width 600 mm Length
- Igus N Series, NS-01-17-300, Linear Guide Rail 17 mm width 300 mm Length
- Igus N Series, NS-01-80-300, Linear Guide Rail 80 mm width 300 mm Length
- Igus N Series, NS-01-40-300, Linear Guide Rail 40 mm width 300 mm Length
- Igus N Series, NS-01-40-600, Linear Guide Rail 40 mm width 600 mm Length