Ewellix Makers in Motion LLTHR Series, LLTHR 20 1000 P5 E0, Linear Guide Rail 20 mm width 1 m Length

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
184-9721
제조사 부품 번호:
LLTHR 20 1000 P5 E0
제조업체:
Ewellix Makers in Motion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ewellix Makers in Motion

Rail Width

20mm

Product Type

Linear Guide Rail

Rail Length

1m

Series

LLTHR

Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

Standard rail type for mounting from above, supplied with protective plastic caps to cover the mounting screws. All rails with two reference sides.Rails are supplied with protective plastic caps for mounting from above.

관련된 링크들