THK Linear Guide Carriage HSR30C1SS(GK) HSR Series, 40500 N Dynamic Load

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
217-5221
제조사 부품 번호:
HSR30C1SS(GK)
제조업체:
THK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

THK

Series

HSR

Product Type

Linear Guide Carriage

Carriage Length

98mm

Carriage Width

90mm

Dynamic Load Rating

40.5kN

Acceptable Rail Width

28mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Individual linear motion guide blocks from the THK LM guide HSR series for quick and easy interchangeability, ensuring problem free maintenance and short down times.

Balls travel in four precision-ground raceways on an LM rail through the LM block, and endplates incorporated in the LM block

Each row of balls is placed at a contact angle of 45°so that the rated loads applied to the LM block are uniform in all four directions (radial, reverse-radial and lateral directions) for a constant low friction coefficient, and increased rigidity

Blocks self-adjust enabling mounting error to be absorbed, even under a preload, for highly accurate, smooth linear motion

Material carbon steel

Overall height M(mm) 42

관련된 링크들