Ewellix Makers in Motion Linear Guide Carriage LLTHZ 20 S6 LLTHZ S6 Series
- RS 제품 번호:
- 184-9760
- 제조사 부품 번호:
- LLTHZ 20 S6
- 제조업체:
- Ewellix Makers in Motion
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩22,400.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩22,400.00 | - |
| 5 - 9 | ₩21,500.00 | 4% |
| 10 + | ₩20,600.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-9760
- 제조사 부품 번호:
- LLTHZ 20 S6
- 제조업체:
- Ewellix Makers in Motion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ewellix Makers in Motion | |
| Series | LLTHZ S6 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 43.4mm | |
| Carriage Width | 24.5mm | |
| Carriage Type | All Carriage Types (Size 15 to 35) | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ewellix Makers in Motion | ||
Series LLTHZ S6 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 43.4mm | ||
Carriage Width 24.5mm | ||
Carriage Type All Carriage Types (Size 15 to 35) | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
The lube element in size 15 to 35 is disposing oil continuously onto the raceways. It prolongs relubrication intervals to a nearly maintenance-free guide system. Scraper plate, additional front seal or seal kit are usable still.
Longer relubrication intervals1) Less maintenance costs
Easy mounting and replacement by clicking onto/over the rail
Applicable for horizontal and vertical mounting
Can be combined and ordered with standard LLT accessories, such as seal kit
Suitable for all carriage types (size 15 to 35)
Delivered ready to mount with all needed parts and illed with oil
관련된 링크들
- Ewellix Makers in Motion Linear Guide Carriage LLTHZ 30 S6 LLTHZ Series
- Ewellix Makers in Motion Linear Guide Carriage LLTHZ 25 S6 LLTHZ S6 Series
- Ewellix Makers in Motion Linear Guide Carriage Accessory LLTHZ 15 S6 LLTHZ S6 Series
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 SA T0 P5, 13500 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SA T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SU T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 15 U T0 P5 LLTHC Series, 8400 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LR T0 P5 LLTHC 30 LR Series, 33900 N Dynamic Load