INA Linear Guide Carriage LFCL42-RB LFCL Series, 16900 N Dynamic Load

Subtotal (1 unit)*

₩748,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩748,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-1071
제조사 부품 번호:
LFCL42-RB
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Product Type

Linear Guide Carriage

Series

LFCL

Carriage Length

150mm

Carriage Width

116mm

Dynamic Load Rating

16900N

Static Load Rating

10000N

Standards/Approvals

No

Schaeffler LFCL Series Linear Guide Carriage, 42mm Rail Width, 150mm Carriage Length - LFCL42-RB


This linear guide carriage is an essential component in automation and industrial applications. Designated for use with a 42mm rail width, it boasts a carriage length of 150mm and a width of 116mm. With robust construction, this product efficiently supports linear motion, enhancing performance in various linear guide systems.

Features & Benefits


• Static load rating of 10,000 N permits heavy load handling

• Optimised design for seamless integration in motion systems

• Ideal for precision applications in mechanical setups

• Suitable for high load scenarios in demanding environments

Applications


• Used with linear motion systems for precise movement

• Integrated in machinery for efficient material handling

• Applied in robotics for linear positioning tasks

• Utilised in assembly lines to improve workflow efficiency

• Essential for custom automation solutions in various industries

What load ratings should be considered for optimal performance?


The dynamic load rating of 16,900 N allows this component to bear significant loads while ensuring reliable operation. The static load rating of 10,000 N is crucial when the system is at rest, indicating robust build quality for stability.

How does the rail width impact the performance of this carriage?


The 42mm rail width is designed to enhance stability and load distribution, enabling effective performance even under substantial pressure during operations, essential for maintaining operational integrity.

What materials are typically suited for environments using this linear guide carriage?


This product is ideal for environments that require high precision and load capacity, such as in mechanical industries, automotive applications, or any setup requiring strong, reliable linear motion components.

관련된 링크들