INA Linear Guide Carriage KWSE25-HL-V1-G3 KWSE25 Series, 28000 N Dynamic Load

Subtotal (1 unit)*

₩574,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩574,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-1047
제조사 부품 번호:
KWSE25-HL-V1-G3
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Series

KWSE25

Product Type

Linear Guide Carriage

Carriage Length

81.8mm

Carriage Width

70mm

Dynamic Load Rating

28000N

Static Load Rating

67000N

Standards/Approvals

No

Linear recirculating ball bearing and guideway assemblies KUSE are full complement systems and are preloaded. They are used in applications with long unrestricted strokes, high and very high loads and high to very high rigidity. A guidance system comprises at least one carriage with a full complement ball system, a guideway and plastic closing plugs. The units can be ordered separately as carriage KWSE and guideway TKSD or as a unit KUSE. In a unit, one or more carriages are mounted on a guideway.

Load carrying capacity

Acceleration and speed

Carriages

Guideways

Located from above or below

Slot for covering strip

Multi-piece guideways

Sealing

Lubrication

Operating temperature

Standard accessories

Plastic dummy guideway

Plastic closing plugs

Corrosion-resistant designs

Suffixes

관련된 링크들