RS PRO Guide Block EGH Series, 33.35 kN Dynamic Load
- RS 제품 번호:
- 360-851
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩367,758.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩367,758.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 360-851
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Series | EGH | |
| Product Type | Guide Block | |
| Carriage Length | 108mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 33.35kN | |
| Static Load Rating | 64.84kN | |
| Carriage Type | Square | |
| Acceptable Rail Width | 35mm | |
| Carriage Material | Carbon Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Series EGH | ||
Product Type Guide Block | ||
Carriage Length 108mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 33.35kN | ||
Static Load Rating 64.84kN | ||
Carriage Type Square | ||
Acceptable Rail Width 35mm | ||
Carriage Material Carbon Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO EGH Linear Guide Block for 35mm Rail
An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity and equal load rating in all four directions the guide block allows for higher accuracy and features self levelling alignment.;The guide block features a light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide blocks short length is perfect for high speed automation applications with limited space. Other applications include lathes, tools, automation, transportation and precision measuring technologies.
Features and Benefits
Square linear block guide;Top mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity;Equal load rating;Carbon Steel construction;Light preload;Heavy load type;High rigidity free of play;High precision;Low friction losses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Guide Block EGH Series, 5.35 kN Dynamic Load
- RS PRO Guide Block EGH Series, 22.66 kN Dynamic Load
- RS PRO Guide Block EGH Series, 23.7 kN Dynamic Load
- RS PRO Guide Block EGH Series, 16.42 kN Dynamic Load
- RS PRO Guide Block EGH Series, 10.31 kN Dynamic Load
- RS PRO Guide Block EGH Series, 7.23 kN Dynamic Load
- RS PRO Guide Block EGH Series, 16.27 kN Dynamic Load
- RS PRO Guide Block EGH Series, 7.83 kN Dynamic Load