Ewellix Makers in Motion LBCR16 D Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- RS 제품 번호:
- 284-9706
- 제조사 부품 번호:
- LBCR16 D
- 제조업체:
- Ewellix Makers in Motion
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩103,540.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-9706
- 제조사 부품 번호:
- LBCR16 D
- 제조업체:
- Ewellix Makers in Motion
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 36mm | |
| End Type | Shielded | |
| Dynamic Load Rating | 1500N | |
| Material | Steel | |
| Closure Type | Closed | |
| Base to Bore Centerline | 13mm | |
| Static Load Rating | 1290N | |
| Standards/Approvals | No | |
| Series | LBCR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 36mm | ||
End Type Shielded | ||
Dynamic Load Rating 1500N | ||
Material Steel | ||
Closure Type Closed | ||
Base to Bore Centerline 13mm | ||
Static Load Rating 1290N | ||
Standards/Approvals No | ||
Series LBCR | ||
- COO (Country of Origin):
- DE

SKF Linear Bearings
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a corrosion inhibiting preservative.
Can be used on a wide variety of applications
ISO 10285
Coated with a corrosion inhibitor
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
관련된 링크들
- Ewellix Makers in Motion LBCR16 D-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBCT 16 A-2LS Bearing with 16 mm ID 26 mm OD 1500 N 1290 N
- Ewellix Makers in Motion LBCR 8-2LS Bearing with 8 mm ID 16 mm OD 490 N 355 N
- Ewellix Makers in Motion LBCR12 D Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCR20 D Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
- Ewellix Makers in Motion LBCR 5-2LS Bearing with 5 mm ID 12 mm OD 280 N 210 N
- Ewellix Makers in Motion LBCR20 D-2LS Bearing with 20 mm ID 32 mm OD 2240 N 2040 N
- Ewellix Makers in Motion LBCR25 D-2LS Bearing with 25 mm ID 40 mm OD 3350 N 3350 N