RS PRO Linear Ball Bearing with 16 mm ID 24 mm OD

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩28,509.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 165 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩28,509.00
5 +₩23,458.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-6941
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Linear Ball Bearing

Outside Diameter

24 mm

Length

30mm

Inside Diameter

16 mm

End Type

Sealed

Closure Type

Closed

Standards/Approvals

No

RS PRO Linear Ball Bushing with Two Rubber Seals


Introducing the range of RS PRO Linear Ball Bushings, ideal for applications that require support or a linear guide in combination with a cylindrical shaft. This type of bearing produces linear movements with minimal friction and resistance for a smooth motion, while at the same time ensuring an accurate, straightforward movement.

Features and Benefits:


  • The high-quality RS PRO Linear Ball Bushings are ideal for applications enable and support the smooth linear movement in combination with a cylindrical shaft with minimal resistance

  • Each housing comes with a built-in bearing that is secured with two bolts, improving the rigidity of the bearing and allowing low to moderate axial and radial loads without impacting the performance

  • This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • Applications:


    A linear ball bushing is a type of bearing that is used for linear guide movements and applications, reducing friction and resistance to allow a smoother, more accurate motion. Designed as a round cylinder, it has circuits of recirculating balls that move around on the shaft. Linear bearings are commonly found in the following industries:

  • Aerospace

  • Machine Tool applications

  • Industrial and Manufacturing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들