대량 구매 할인 받기
13개 더 담고 ₩46,020.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩88,360.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩88,360.00 | - |
| 13 - 24 | ₩84,820.00 | ₩46,020.00 |
| 25 + | ₩83,080.00 | ₩132,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-7223
- 제조사 부품 번호:
- KSO12-PP
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 900N | |
| Closure Type | Open | |
| Static Load Rating | 1100N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Sealed | ||
Dynamic Load Rating 900N | ||
Closure Type Open | ||
Static Load Rating 1100N | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range.
The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
관련된 링크들
- INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KSO40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KSO50-PP Bearing with 50 mm ID 75 mm OD 15100 N 13900 N
- INA KSO20-PP Bearing with 20 mm ID 32 mm OD 2200 N 2310 N
- INA KB12-PP Bearing with 12 mm ID 22 mm OD 640 N 570 N