Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- RS 제품 번호:
- 642-719
- 제조사 부품 번호:
- R074052000
- 제조업체:
- Bosch Rexroth
Subtotal (1 unit)*
₩106,762.50
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,762.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 642-719
- 제조사 부품 번호:
- R074052000
- 제조업체:
- Bosch Rexroth
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch Rexroth | |
| Product Type | Bush | |
| Outside Diameter | 32 mm | |
| Length | 45mm | |
| Inside Diameter | 20 mm | |
| Dynamic Load Rating | 800N | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch Rexroth | ||
Product Type Bush | ||
Outside Diameter 32 mm | ||
Length 45mm | ||
Inside Diameter 20 mm | ||
Dynamic Load Rating 800N | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series Standard | ||
- COO (Country of Origin):
- JP
The Bosch Rexroth Flange Linear Bushing features a rugged all-metal design with a steel ball retainer, making it highly durable and suitable for harsh environments with heavy contamination. It contains multiple pockets that act as lubricant reservoirs, allowing for extended lubrication intervals or even lubrication for life. These pockets also trap any dirt that enters the system, preventing the bushing from jamming. This design is ideal for demanding applications such as woodworking, foundries, and cement plants.
Integrated wiper seals
Hardened and ground outer sleeve
POM ball retainer
Balls made of rolling bearing steel
관련된 링크들
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060200830 Bush with 8 mm ID 16 mm OD 240 N
- Bosch Rexroth R060201030 Bush with 10 mm ID 19 mm OD 350 N
- Bosch Rexroth R074052500 Bush with 25 mm ID 40 mm OD 830 N
- Bosch Rexroth R074051200 Bush with 12 mm ID 22 mm OD 460 N
- Bosch Rexroth R067025040 Bush with 50 mm ID 75 mm OD 14730 N
- Bosch Rexroth R060202530 Bush with 25 mm ID 40 mm OD 830 N