- RS 제품 번호:
- 172-1300
- 제조사 부품 번호:
- KTHK25-B-PP-AS
- 제조업체:
- INA
일시 품절-다음 입고 날짜는 22/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩232,240.536
수량 | 한팩당 |
1 - 4 | ₩232,240.536 |
5 + | ₩227,359.069 |
- RS 제품 번호:
- 172-1300
- 제조사 부품 번호:
- KTHK25-B-PP-AS
- 제조업체:
- INA
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
사양
속성 | 값 |
---|---|
Bearing Inside Diameter | 25mm |
Bearing Unit Type | Linear Ball Bearing Unit |
For Bearing Type | Closed |
Housing Dimensions | 85 x 60 x 52.5mm |
Dynamic Load Rating | 3700N |
Static Load Rating | 3350N |
Housing Width | 60mm |
Housing Height | 52.5mm |
Housing Length | 85mm |
Series | KTHK |