INA Bearing Unit KGSNO40-PP-AS KGSN Series

Subtotal (1 unit)*

₩490,380.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩490,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-1271
제조사 부품 번호:
KGSNO40-PP-AS
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Product Type

Bearing Unit

Bearing Inside Diameter

40mm

Mount Type

2-Bolt Base

Dynamic Load Rating

10.2kN

Overall Length

108mm

Static Load Rating

9.6kN

Acceptable Bearing Type

Open

Base to Bore Centerline

45mm

Overall Height

80mm

Standards/Approvals

No

Overall Width

77mm

Series

KGSN

INA KGSN Series Bearing Unit, 40mm Bore Diameter, 45mm Base to Bore Centreline - KGSNO40-PP-AS


This bearing unit is a housed support designed to provide mounted rotary support for shafts in industrial systems. It integrates an open bearing within a two-bolt base housing to deliver straightforward installation and routine maintenance access. The assembly is intended for use where a compact, mounted bearing Block is required to carry radial loads and accommodate rotating equipment in automation and mechanical settings.

Features and Benefits:


• 10.2 kN dynamic load capacity for sustained operational loading
• 9.6 kN static load rating to resist stationary or shock loads
• 40mm bore for direct shaft accommodation and secure fit
• 45mm base-to-bore centreline to simplify alignment with driven elements
• 2-bolt base mounting for quick, repeatable installation
• Open bearing housing allowing straightforward inspection and relubrication

Applications


• Suitable for conveyor drive shafts in automated production lines
• Ideal for motor mounts in small industrial drives
• Used for support of gearbox input or output shafts
• Can be used for positioning rollers in material-handling systems

How does the housing type affect maintenance procedures?


The open housing permits direct access to the rolling element for lubrication and Visual inspection without full disassembly, reducing routine service time.

What mounting footprint should I allow for when integrating this unit?


Plan for a Block with an overall length and width that match a Compact two-bolt base to ensure stable fixing and alignment with adjacent components.

How does the base-to-bore centreline influence shaft alignment?


A 45mm centreline provides a defined reference height from the mounting surface to the shaft axis, simplifying mechanical layout and ensuring consistent alignment with mating parts.

What performance can be expected under intermittent shock loads?


The specified static rating indicates the capability to withstand transient or stationary loads up to the stated 9.6 kN without permanent deformation.

관련된 링크들