SMC MGP, MLGP Series Groove Mounted, 3 m Solid State Switch Switch
- RS 제품 번호:
- 182-5894
- Distrelec 제품 번호:
- 304-10-683
- 제조사 부품 번호:
- D-Y7PL
- 제조업체:
- SMC
Subtotal (1 unit)*
₩83,320.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-5894
- Distrelec 제품 번호:
- 304-10-683
- 제조사 부품 번호:
- D-Y7PL
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Sub Type | Solid State Switch | |
| Product Type | Switch | |
| Mount Type | Groove | |
| Contact Configuration | PNP | |
| Series | MGP, MLGP | |
| Lead Length | 3m | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Sub Type Solid State Switch | ||
Product Type Switch | ||
Mount Type Groove | ||
Contact Configuration PNP | ||
Series MGP, MLGP | ||
Lead Length 3m | ||
Standards/Approvals CE, RoHS | ||
제외
- COO (Country of Origin):
- FR
Magnetic Position Sensors
A range of sensors enabling position detection of the MGQ-M actuators.
LED indication option
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Note
Magnetic position sensors may be used in conjunction with pneumatic grippers, typically 366-3597 and 350-0581, available in some markets.
관련된 링크들
- SMC MGP, MLGP Series Groove Mounted Solid State Switch Switch
- SMC MGP Series Groove Mounted, 3 m Solid State Switch Switch
- SMC CP95 Series Groove Mounted, 3 m Solid State Switch Switch
- SMC D-F7 Series Rail Mounted, 3 m Solid State Switch Switch
- SMC CXS, CXSW Series Direct, Band, Tie-Rod, Rail Mounted Solid State Switch Switch
- SMC CJ2 Series Grommet, Band, DIN Terminal, Tie-Rod, Rail, Terminal, Direct Mounted Solid State Switch Switch
- RS PRO Groove Mounted, 1 m Reed Reed Switch
- SMC Switch PNP Solid State Auto Switch Pneumatic Switch DY Series, 28V LED Indicator