Siemens SIPART PS2 Series Surface Mount Mounted Position Controller

Subtotal (1 unit)*

₩861,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩861,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
513-638
제조사 부품 번호:
6DR4004-6J
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Position Controller

Mount Type

Surface Mount

Series

SIPART PS2

For Use With

Linear and Rotary Actuators

Standards/Approvals

IEC 534, PTB 97 ATEX 2155, FMRC Nr. 6D6A0.AX, TÜV 97 ATEX 1212

제외

COO (Country of Origin):
RO

Siemens SIPART PS2 Series Position Controller, Surface Mount Type, High-Performance Control - 6DR4004-6J


This position controller is designed to enhance automation capabilities in industrial applications. The surface-mounted device provides precise control over positioning tasks, making it a vital component for various automation systems. Users can expect a robust design tailored for surface installation, enabling straightforward integration into existing setups.

Features & Benefits


• Optimised for improved performance in automation tasks

• Facilitates accurate positioning for enhanced operational efficiency

• Built to withstand challenging environments

• User-friendly interface simplifies configuration and operation

Applications


• Used with automated machinery for precision control

• Suitable for in robotics and conveyor systems

• Ideal for processes requiring accurate positioning feedback

• Utilised in manufacturing settings where efficiency is paramount

What types of environments can this device operate in effectively?


The device is designed to operate in various industrial environments, showcasing resilience to dust and moisture, which enhances reliability even in challenging circumstances.

How does this controller integrate with existing automation systems?


It features compatibility with various industrial protocols, allowing seamless integration with other control systems and enhancing the overall efficiency of automation processes.

What are the maintenance requirements for this position controller?


Regular checks for alignment and performance calibration are recommended to ensure longevity and consistent operation, reducing the need for extensive repairs or replacements.

관련된 링크들