Texas Instruments MAX202ID 2-Channel Line Transceiver, CMOS, Inverting, 16-Pin SOIC

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
923-3892
제조사 부품 번호:
MAX202ID
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Number of Channels

2

Product Type

Line Transceiver

Output Type

CMOS

Polarity

Inverting

Pin Count

16

Package Type

SOIC

Automotive Standard

No

Height

32 mm

Input Type

Single Ended

Length

340.5 mm

Logic Family

CMOS/TTL

Logic Function

Driver

Maximum High Level Output Current

60 mA

Maximum Low Level Output Current

10 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

2 μs

Maximum Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

-0.3 V

Mount Type

Surface

Series

MAX202

Standards/Approvals

No

Supply Current

15 mA

Width

336.1 mm

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers


관련된 링크들