Renesas Electronics 74FCT244ATSOG Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- RS 제품 번호:
- 263-7946
- 제조사 부품 번호:
- 74FCT244ATSOG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩25,300.00
재고있음
- 추가로 2026년 11월 23일 부터 910 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 20 | ₩2,530.00 | ₩25,300.00 |
| 30 - 100 | ₩2,406.00 | ₩24,060.00 |
| 110 + | ₩2,354.00 | ₩23,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-7946
- 제조사 부품 번호:
- 74FCT244ATSOG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Buffer & Line Driver | |
| Logic Family | CMOS | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC-20 | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 3.3V | |
| Maximum Propagation Delay Time @ CL | 5.1ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT244T | |
| Standards/Approvals | JEDEC, RoHS | |
| Automotive Standard | No | |
| Supply Current | 4.5mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Buffer & Line Driver | ||
Logic Family CMOS | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver | ||
Input Type TTL | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC-20 | ||
Minimum Supply Voltage 300mV | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 3.3V | ||
Maximum Propagation Delay Time @ CL 5.1ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 64mA | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT244T | ||
Standards/Approvals JEDEC, RoHS | ||
Automotive Standard No | ||
Supply Current 4.5mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics IDT octal buffer/line driver is built using an advanced dual metal CMOS technology. It is designed to be employed as a memory and address driver, clock driver, and bus-oriented transmitter/ receiver which provides improved board density.
High drive outputs
Power off disable outputs permit live insertion
관련된 링크들
- Renesas Electronics 74FCT244ATSOG Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- Renesas Electronics 74FCT244ATSOG8 Buffer & Line Driver, 3 State, 20-Pin SOIC-20
- Renesas Electronics 74FCT244ATQG Buffer & Line Driver, 3 State, 20-Pin QSOP
- Renesas Electronics 74FCT521ATSOG, 8-Bit CMOS, TTL, 20-Pin
- Renesas Electronics 74FCT245ATSOG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- Renesas Electronics 74FCT16244ATPAG 20-Channel Buffer & Line Driver Combination, 3 State, Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT163244CPAG Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT16244CTPAG8 4-Channel Buffer & Line Driver, 3 State, 48-Pin TSSOP