Renesas Electronics 74FCT163244CPAG Buffer & Line Driver, 3 State, Non-Inverting, 48-Pin TSSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-7934
제조사 부품 번호:
74FCT163244CPAG
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CMOS

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver

Output Type

3 State

Polarity

Non-Inverting

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

-110mA

Maximum Low Level Output Current

200mA

Maximum Propagation Delay Time @ CL

4.8ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Supply Current

2mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics 16-bit buffer/line drivers are built using advanced dual metal CMOS technology. These high-speed, low-power devices offer interface capability with improved packing density. These devices have a flow-through organization for simplifying board layout. The three-state controls operate these devices in a quad-nibble, dual-byte or single 16-bit word mode. All inputs are designed with hysteresis for improved noise margin.

0.5 micronCMOS Technology

Rail-to-rail output swing

Low Ground Bounce

관련된 링크들