Renesas Electronics HIN202EIBNZ-T Line Transmitter, 3 State, 16-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
263-6908
제조사 부품 번호:
HIN202EIBNZ-T
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Line Transmitter

Logic Family

CMOS/TTL

Logic Function

Transceiver

IC Type

Transmitter/Receiver

Input Type

CMOS, TTL

Output Type

3 State

Mount Type

Board

Package Type

SOIC

Pin Count

16

Maximum High Level Output Current

15mA

Maximum Supply Voltage

5V

Maximum Low Level Output Current

8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

18.1mm

Height

2.65mm

Series

HIN202E

Standards/Approvals

RoHS

Width

7.6mm

Automotive Standard

No

Supply Current

8mA

COO (Country of Origin):
CN
The Renesas Electronics RS-232 transmitters/receivers with 0.1 microfarad external capacitors feature a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Pb-Free plus anneal available

Meets All RS-232E and V.28 specifications

Three state TTL/CMOS receiver outputs

관련된 링크들