Renesas Electronics ISL32452EIUZ-T7A Line Transceiver, Differential, 8-Pin MSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
256-1597
제조사 부품 번호:
ISL32452EIUZ-T7A
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Transceiver

Number of Channels

1

Input Type

RS422/RS485

Output Type

Differential

Package Type

MSOP

Minimum Supply Voltage

3V

Pin Count

8

Maximum High Level Output Current

4.5mA

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

2.1mA

Maximum Operating Temperature

85°C

Series

ISL32452E

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Height

1.1mm

Supply Current

2.1mA

Automotive Standard

No

The Renesas RS-485/RS-422 Transceiver is 3.3V to 5V powered, fault protected, extended common-mode range differential transceivers for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs are protected against overvoltage's up to ±40V and against ±15kV ESD strikes. Additionally, these transceivers operate in environments with common-mode voltages up to ±15V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.

±15kV HBM ESD protection on RS-485 bus pins

Wide supply range of 3V to 5.5V

1/4 unit load for up to 128 devices on the bus

High transient overvoltage tolerance of ±60V

Full fail-safe (open, short, terminated) RS-485 receivers

Choice of RS-485 data rates of 250kbps or 1Mbps

Pb-free (RoHS compliant)

관련된 링크들